Hirose FunctionMAX FX8C Series Straight Surface Mount PCB Header, 120 Contact(s), 0.6mm Pitch, 2 Row(s)

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
111-5307
Mfr. Part No.:
FX8C-120P-SV6(91)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

FunctionMAX FX8C

Pitch

0.6mm

Number of Contacts

120

Number of Rows

2

Body Orientation

Straight

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

400mA

Voltage Rating

100 V ac

COO (Country of Origin):
ID