Hirose FunctionMAX FX30B Series Straight Through Hole PCB Header, 2 Contact(s), 7.62mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 111-4983
- Mfr. Part No.:
- FX30B-2P-7.62DSA30
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-4983
- Mfr. Part No.:
- FX30B-2P-7.62DSA30
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | FunctionMAX FX30B | |
| Pitch | 7.62mm | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 16A | |
| Voltage Rating | 600 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series FunctionMAX FX30B | ||
Pitch 7.62mm | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 16A | ||
Voltage Rating 600 V ac/dc | ||
- COO (Country of Origin):
- JP
