Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 2 Row(s)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
111-4975
Mfr. Part No.:
FX20-40P-0.5SV20
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

FunctionMAX FX20

Pitch

0.5mm

Number of Contacts

40

Number of Rows

2

Body Orientation

Straight

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

500.0mA

Voltage Rating

50.0 V

COO (Country of Origin):
MY