Hirose FunctionMAX FX18 Series Straight Surface Mount PCB Header, 40 Contact(s), 0.8mm Pitch, 2 Row(s)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
111-4566
Mfr. Part No.:
FX18-40P-0.8SV10
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

FunctionMAX FX18

Pitch

0.8mm

Number of Contacts

40

Number of Rows

2

Body Orientation

Straight

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0mA

Voltage Rating

100.0 V

COO (Country of Origin):
MY