Hirose FunctionMAX FX18 Series Right Angle Surface Mount PCB Header, 100 Contact(s), 0.8mm Pitch, 2 Row(s)

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
111-4294
Mfr. Part No.:
FX18-100P-0.8SH
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

FunctionMAX FX18

Pitch

0.8mm

Number of Contacts

100

Number of Rows

2

Body Orientation

Right Angle

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

3mA

Voltage Rating

100 V ac

COO (Country of Origin):
JP