Hirose FunctionMAX FX10 Series Straight Surface Mount PCB Header, 132 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

Subtotal (1 reel of 5 units)*

£24.51

(exc. VAT)

£29.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5 +£4.902£24.51

*price indicative

Packaging Options:
RS Stock No.:
111-3980
Mfr. Part No.:
FX10A-120P/12-SV1(91)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

FunctionMAX FX10

Pitch

0.5mm

Number of Contacts

132

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

300.0mA

Voltage Rating

50.0 V

COO (Country of Origin):
ID