Hirose DF63 Series Straight Through Hole PCB Header, 3 Contact(s), 3.96mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
111-3938
Mfr. Part No.:
DF63-3P-3.96DSA
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF63

Pitch

3.96mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Series Number

63

Current Rating

10.0A

Voltage Rating

630.0 V

COO (Country of Origin):
MY