CHIPQUIK HDR Series Vertical Through Hole Header, 40 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

£1.19

(exc. VAT)

£1.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 185 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£1.19-
10 +£1.0710%

*price indicative

RS Stock No.:
924-806
Mfr. Part No.:
HDR200MET40M-G-V-TH
Brand:
CHIPQUIK
Find similar products by selecting one or more attributes.
Select all

Brand

CHIPQUIK

Product Type

Header

Series

HDR

Current

3A

Pitch

2mm

Number of Contacts

40

Housing Material

Plastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

130°C

Standards/Approvals

REACH

COO (Country of Origin):
CN
The CHIPQUIK Vertical male header is designed for reliable through-hole connections. Its robust construction and gold-plated pins ensure optimal performance in various electronic applications.

Features a plastic body MADE from PA6T, capable of withstanding temperatures up to 320°C

Includes gold-plated brass pins, providing superior conductivity and durability

Maintains an operating temperature range of -40°C to +130°C, suitable for diverse environments

Supports a reflow maximum temperature of +260°C for effective assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy