Hirose DF62W Series Straight Through Hole Header, 9 Contact(s), 2.2 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 907-368
- Mfr. Part No.:
- DF62WZ-9P-2.2DSA(50)
- Brand:
- Hirose
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£3.51
(exc. VAT)
£4.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | £3.51 | £1.755 |
| 10 - 24 | £3.23 | £1.615 |
| 25 + | £2.92 | £1.46 |
*price indicative
- RS Stock No.:
- 907-368
- Mfr. Part No.:
- DF62WZ-9P-2.2DSA(50)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Header | |
| Series | DF62W | |
| Current | 3.5A | |
| Pitch | 2.2mm | |
| Number of Contacts | 9 | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.2mm | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Header | ||
Series DF62W | ||
Current 3.5A | ||
Pitch 2.2mm | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.2mm | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Hirose header designed for Compact electronic assemblies. This robust connector maximises space efficiency while delivering dependable performance in challenging environments.
Straight orientation
C-UL/CSA, UL Safety standards
Tin contact plating
Related links
- Ansell AlphaTec Yellow Latex Work Gloves Latex Coating
- Ansell AlphaTec Yellow Latex Work Gloves Latex Coating
- Ansell AlphaTec Yellow Latex Work Gloves Latex Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec Blue Latex Work Gloves Latex Coating
- Ansell AlphaTec Black Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
