Hirose DF62W Series Straight Through Hole Header, 6 Contact(s), 2.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 907-362
- Mfr. Part No.:
- DF62WZ-6P-2.2DSA(20)
- Brand:
- Hirose
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£6.62
(exc. VAT)
£7.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £6.62 | £1.324 |
| 5 - 9 | £6.09 | £1.218 |
| 10 + | £5.49 | £1.098 |
*price indicative
- RS Stock No.:
- 907-362
- Mfr. Part No.:
- DF62WZ-6P-2.2DSA(20)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF62W | |
| Product Type | Header | |
| Pitch | 2.2mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.2mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF62W | ||
Product Type Header | ||
Pitch 2.2mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.2mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Hirose header designed for Compact electronic assemblies. This robust connector maximises space efficiency while delivering dependable performance in challenging environments.
Straight orientation
C-UL/CSA, UL Safety standards
Tin contact plating
Related links
- Ansell AlphaTec Green Neoprene Work Gloves Neoprene Coating
- Ansell AlphaTec Green Neoprene Work Gloves Neoprene Coating
- Ansell AlphaTec Green Neoprene Work Gloves Neoprene Coating
- Ansell AlphaTec 19-024 Black Neoprene Size 10, Neoprene Coating
- Ansell 83-354 Green Neoprene Gloves Neoprene Coating
- Ansell AlphaTec Black Neoprene Gloves Neoprene Coating
- Ansell AlphaTec 09-928 Black Cotton Work Gloves Neoprene Coating
- Ansell AlphaTec 09-022 Black Cotton Size 10, Neoprene Coating
