Phoenix Contact MCV Series Straight Solder PCB Header, 4 Contact(s), 3.81 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 box of 5 units)*

£6.64

(exc. VAT)

£7.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4£6.64£1.328
5 - 9£6.11£1.222
10 +£5.51£1.102

*price indicative

RS Stock No.:
897-294
Mfr. Part No.:
1712872
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MCV

Current

8A

Pitch

3.81mm

Number of Contacts

4

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

COMBICON MC 1.5

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

2.6mm

Standards/Approvals

VDE

Mating Pin Length

800μm

Voltage

250V

COO (Country of Origin):
DE
The Phoenix Contact Unique connector solution facilitates reliable electrical connections on printed circuit boards, offering flexibility and efficiency in design integration. This product supports through-hole reflow technology, ensuring optimal performance in electronic applications.

Rated for a nominal current of 8 A and a nominal voltage of 160 V

Type-approved for THR soldering and wave soldering processes

Employs a linear pinning layout with a pitch of 3.81 mm

Designed to accommodate four poles and four connections

Constructed with RoHS-compliant materials, ensuring environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy