Phoenix Contact MC Series Straight Solder PCB Header, 3 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (5 units, in boxes of 5)*

£8.42

(exc. VAT)

£10.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4£8.42£1.684
5 - 9£7.75£1.55
10 +£6.99£1.398

*price indicative

RS Stock No.:
897-270
Mfr. Part No.:
1817819
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MC

Pitch

3.81mm

Current

8A

Housing Material

PBT

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MC 1.5

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.4mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

VDE

Voltage

250V

COO (Country of Origin):
DE
The Phoenix Contact PCB header designed for optimal connectivity. This component ensures reliable electrical interconnections within various devices, adhering to stringent technical standards for performance.

Nominal current capacity of 8 A ensures efficient power handling

Rated voltage of 160 V supports versatile circuit designs

Lock-and-release locking system simplifies installation and maintenance

WEEE/RoHS-compliant materials ensure environmentally friendly use

Automatic locking feature enhances mechanical stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy