Phoenix Contact MC Series Straight Solder PCB Header, 3 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

£6.77

(exc. VAT)

£8.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4£6.77£0.677
5 - 9£6.23£0.623
10 +£5.62£0.562

*price indicative

RS Stock No.:
897-248
Mfr. Part No.:
1839623
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MC

Product Type

PCB Header

Pitch

3.81mm

Current

8A

Housing Material

PBT

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON MC 1.5

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.4mm

Standards/Approvals

VDE

Voltage

250V

COO (Country of Origin):
DE
The Phoenix Contact Connector provides a reliable Interface for printed circuit boards, ensuring secure electrical connections tailored for varying applications.

Rated at 8 A current and a voltage of 160 V for robust electrical performance

Constructed with a pin layout of linear pinning for efficient installation

Each connector boasts three poles and a pitch of 3.81 mm, facilitating Compact designs

Manufactured with a black PBT casing, ensuring durability and resistance to harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy