WAGO 733 Series Straight Through Hole PCB Header, 2 Contact(s), 2.5 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 880-663
- Mfr. Part No.:
- 733-333
- Brand:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
£7.07
(exc. VAT)
£8.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | £7.07 | £0.707 |
| 5 - 9 | £6.50 | £0.65 |
| 10 + | £5.68 | £0.568 |
*price indicative
- RS Stock No.:
- 880-663
- Mfr. Part No.:
- 733-333
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 733 | |
| Product Type | PCB Header | |
| Current | 6A | |
| Pitch | 2.5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4.6mm | |
| Contact Gender | Male | |
| Standards/Approvals | CB | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 733 | ||
Product Type PCB Header | ||
Current 6A | ||
Pitch 2.5mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 3 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Minimum Operating Temperature -60°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4.6mm | ||
Contact Gender Male | ||
Standards/Approvals CB | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The WAGO male header connector designed for efficient electrical installations, offering robust performance and reliability in various applications.
Constructed with electrolytic copper contacts for superior conductivity
Solder pin length of 4.6 mm supports reliable connections
Features a pin spacing of 2.5 mm, suitable for Compact designs
Manufactured from light grey polyamide, ensuring durability and resistance to harsh environments
Rated for a current of 6 A, accommodating demanding electrical loads
Compliant with safety standards, providing peace of mind during operation
Related links
- WAGO 733 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
