RS PRO Straight Through Hole PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 822-857
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save £1.50
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£3.70
(exc. VAT)
£4.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £3.70 | £0.37 | - |
| 5 - 9 | £3.40 | £0.34 | £1.50 |
| 10 + | £3.07 | £0.307 | £6.30 |
*price indicative
- RS Stock No.:
- 822-857
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Series | RS PRO | |
| Current | 10A | |
| Pitch | 5mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Series RS PRO | ||
Current 10A | ||
Pitch 5mm | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO 5-Pin PCB Header, 10 A
The RS PRO 5-Pin PCB Header is a reliable and efficient solution for board-to-board connections. Designed for through-hole mounting, this unshrouded male connector is Ideal for various electronic applications requiring robust connectivity. With a current rating of 10 A, it ensures stable performance in demanding environments.
Features and Benefits
5-Pin Configuration: Supports multiple connections for versatile use.
Through Hole Mounting: Provides secure and stable attachment to PCBs.
Tin Plated Brass Contacts: Ensures excellent conductivity and corrosion resistance.
Polyamide Housing: Offers durability and resistance to high temperatures.
Wide Temperature Range: Operates effectively from -40 °C to 105 °C.
5 mm Pitch: Suitable for standard PCB designs.
Through Hole Mounting: Provides secure and stable attachment to PCBs.
Tin Plated Brass Contacts: Ensures excellent conductivity and corrosion resistance.
Polyamide Housing: Offers durability and resistance to high temperatures.
Wide Temperature Range: Operates effectively from -40 °C to 105 °C.
5 mm Pitch: Suitable for standard PCB designs.
Applications
Consumer Electronics
Industrial Automation
Telecommunications
Automotive Electronics
Industrial Automation
Telecommunications
Automotive Electronics
Additional Information
Insulation Resistance: 500MΩ
Withstanding Voltage: 2000 V AC
Standards: CE, REACH, RoHS, UL compliant
Colour: Black
Mating Pin Length: 3.7 mm
Tail Pin Length: 12.6 mm
Voltage Rating: 300 V
Withstanding Voltage: 2000 V AC
Standards: CE, REACH, RoHS, UL compliant
Colour: Black
Mating Pin Length: 3.7 mm
Tail Pin Length: 12.6 mm
Voltage Rating: 300 V
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
