Molex 44472 Series Vertical Through Hole Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 816-284
- Mfr. Part No.:
- 44472-0654
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-284
- Mfr. Part No.:
- 44472-0654
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 44472 | |
| Current | 11A | |
| Pitch | 4.2mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Matte Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 44472 | ||
Current 11A | ||
Pitch 4.2mm | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Matte Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex connector is a high-performance interconnect solution is designed to ensure seamless signal transmission in various applications.
Features a robust design for enhanced durability in demanding environments
Offers flexible configurations to meet different connectivity needs
Designed to provide reliable electrical performance for optimal device operation
Includes multiple pin counts for versatile application usage
Related links
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
