Molex 43650 Series Right Angle Surface PCB Header, 10 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-873
Mfr. Part No.:
43650-1002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43650

Product Type

PCB Header

Current

8.5A

Pitch

3mm

Number of Contacts

10

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex Connector offers a reliable solution for connecting power in Compact applications. Its design facilitates effective wire-to-board integration, ensuring seamless connectivity for high-performance electronic devices.

Supports a maximum current of 8.5A per contact for efficient power delivery

Constructed from high temperature thermoplastic, ensuring durability and reliability

Glow-wire capable, compliant with international safety standards for enhanced performance

Designed with a single row and 10 circuits for streamlined connectivity

Rated for operating temperatures from -40° to +125°C, suitable for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy