Molex 42491 Series Right Angle Through Hole PCB Header, 10 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 200 units)*

£253.56

(exc. VAT)

£304.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£253.56£1.268

*price indicative

RS Stock No.:
787-556
Mfr. Part No.:
26-64-4100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

42491

Current

7A

Pitch

3.96mm

Number of Contacts

10

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Contact Gender

Male

Tail Pin Length

4.45mm

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
IN
The Molex Header is designed to provide secure board to cable connectivity in electronic assemblies. It ensures stable signal transmission and reliable mechanical retention during operation. Its Compact design supports efficient integration into pcb layouts for industrial and electronic applications.

Designed for vertical PCB mounting, providing efficient space utilisation

Features a friction lock mechanism ensuring secure connections

Accommodates 8 circuits, Ideal for Compact applications

Constructed with tin plating for superior electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy