HARTING SEK Low-Profile Series Straight PCB Male Connector, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 bag of 100 units)*

£346.50

(exc. VAT)

£415.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£346.50£3.465

*price indicative

RS Stock No.:
737-007
Mfr. Part No.:
09185266329
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK Low-Profile

Product Type

Male Connector

Pitch

2.54mm

Current

1A

Housing Material

PBT

Number of Contacts

26

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

PCB-to-Cable

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Press-in

Row Pitch

2.54mm

Tail Pin Length

5.5mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Mating Pin Length

6.1mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
RO
The HARTING male connector is designed for PCB to cable and PCB to PCB applications, providing a reliable and Durable connection. Its insulation displacement contacts pierce the cable insulation, ensuring a gastight connection that enhances performance and longevity.

Features & Benefits


Male connector offers straightforward integration into various systems

Press-in termination simplifies installation and reduces assembly time

Rated current of 1 A supports efficient power transmission

26 contacts ensure robust connectivity for multiple signals

Straight orientation facilitates easy alignment during installation

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating improves corrosion resistance

Performance level 2 according to IEC 60603-13 ensures high reliability

Thermoplastic resin (PBT) housing provides excellent thermal stability

Operating temperature range of -55 °C to +105 °C supports diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this male connector is 1 A.

What is the maximum operating temperature?


The maximum operating temperature for this connector is 105 °C.

Related links