HARTING SEK Standard Series Angled PCB Male Connector, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 736-812
- Mfr. Part No.:
- 09185245913
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
£326.35
(exc. VAT)
£391.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £326.35 | £3.264 |
*price indicative
- RS Stock No.:
- 736-812
- Mfr. Part No.:
- 09185245913
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | SEK Standard | |
| Product Type | Male Connector | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 24 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | PCB-to-Cable | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 6.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series SEK Standard | ||
Product Type Male Connector | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 24 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System PCB-to-Cable | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 6.1mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 SV MA STD ANG29 RKZ 24P PLS4 is a male connector designed for PCB to cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gastight connection. This connector is suitable for various industrial applications, providing reliable performance in demanding environments.
Features & Benefits
Male connector ensures compatibility with various cable types
Wave soldering termination allows for efficient assembly
Rated current of 1 A supports low-power applications
24 contacts provide ample connectivity options
Angled orientation facilitates space-saving installations
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating improves corrosion resistance
Thermoplastic resin (PBT) housing offers thermal stability
Maximum operating temperature of 125 °C ensures reliability in high-heat environments
Compliant with multiple standards including RoHS and UL 1977 for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 500 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
