Wurth Elektronik WR-PHD Series Straight Surface Header, 8 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 736-087
- Mfr. Part No.:
- 62130821021
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£10.03
(exc. VAT)
£12.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £10.03 | £1.003 | - |
| 5 + | £9.23 | £0.923 | 7% |
*price indicative
- RS Stock No.:
- 736-087
- Mfr. Part No.:
- 62130821021
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-PHD | |
| Product Type | Header | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide 9T | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.27mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.05mm | |
| Standards/Approvals | UL Approval E323964 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-PHD | ||
Product Type Header | ||
Pitch 1.27mm | ||
Current 1A | ||
Number of Contacts 8 | ||
Housing Material Polyamide 9T | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.27mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 3.05mm | ||
Standards/Approvals UL Approval E323964 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Connector is a high-quality dual pin header designed for seamless integration in general electronic equipment. It ensures reliable electrical connectivity, catering to a wide range of applications.
Rated for a maximum current of 1 A, ensuring efficient performance
Operating temperature range from -40°C to +105°C, suitable for diverse environments
Insulator material features UL94 V-0 flammability rating, enhancing safety
Gold-plated copper alloy contacts for superior conductivity
RoHS and REACh compliant, supporting environmental standards
Related links
- Wurth Elektronik WR-PHD Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface Mount Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Pin Header 1.27 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
