Wurth Elektronik 62130 Series Vertical Surface Header, 4 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 736-085
- Mfr. Part No.:
- 62130421021
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£5.57
(exc. VAT)
£6.68
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 4 | £5.57 | £0.557 |
| 5 - 9 | £5.12 | £0.512 |
| 10 + | £4.62 | £0.462 |
*price indicative
- RS Stock No.:
- 736-085
- Mfr. Part No.:
- 62130421021
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 62130 | |
| Product Type | Header | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Number of Contacts | 4 | |
| Housing Material | Polyphthalamide | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 62130 | ||
Product Type Header | ||
Pitch 1.27mm | ||
Current 1A | ||
Number of Contacts 4 | ||
Housing Material Polyphthalamide | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 100V ac | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Connector is a precision-engineered component designed for seamless integration in electronic applications, offering reliable connectivity and robust performance for a variety of applications.
Durability rated for 50 cycles ensures longevity in usage
Rated current capacity of 1 A supports efficient power transmission
Insulator material is PA9T with a UL94 V-0 flammability rating for enhanced safety
Contact resistance is capped at 20 mΩ max for reliable connectivity
Gold contact plating ensures excellent conductivity and corrosion resistance
Related links
- ERNI MiniBridge Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Molex 93405 Series Vertical Surface Mount Header 2.54 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface Mount Header 1.27 mm Pitch Shrouded
- 3M 452 Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded

