Molex 78732 Series Vertical Through Hole PCB Header, 6 Contact(s), 1 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 693-669
- Mfr. Part No.:
- 78732-6021
- Brand:
- Molex
Subtotal (1 reel of 2500 units)*
£1,494.63
(exc. VAT)
£1,793.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,494.63 | £0.598 |
*price indicative
- RS Stock No.:
- 693-669
- Mfr. Part No.:
- 78732-6021
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 78732 | |
| Pitch | 1mm | |
| Current | 500mA | |
| Housing Material | LCP | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board to Board Connectivity | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 78732 | ||
Pitch 1mm | ||
Current 500mA | ||
Housing Material LCP | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board Connectivity | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS Compliant | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The Molex Compression connector is designed for efficient board-to-board signal applications, featuring staggered contacts and a working height of 1.63mm across 6 circuits. Its Durable construction and reliable performance standard make it Ideal for various electronic designs. With an operational temperature range of -40° to +85°C, this connector is engineered to withstand demanding environments while ensuring a secure connection. Manufactured using titanium copper and a combination of gold and tin plating, it offers robust conductivity and longevity.
Compact design ensures space-efficient integration in PCB applications
Constructed with titanium copper for enhanced durability and performance
Features a black liquid crystal polymer resin, offering reliable longevity
Employed in vertical orientation for optimal space utilisation
Utilises embossed tape packaging for efficient storage and handling
Lead-free process capability with a maximum process temperature of 245°C
Designed for surface mount termination with a heat-resistant profile
Related links
- Molex 78732 Series Vertical Surface F Compression Connector 1 mm Pitch Unshrouded
- Molex 42376 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- WAGO 2091 Series Angled Horizontal and Vertical Mount Header 1 mm Pitch Unshrouded
- Samtec FTM Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Molex Pico-EZmate Plus Series Straight Surface PCB Header 1 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 505274 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
