Molex 39515 Series Vertical PCB Terminal Block, 5 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-753
- Mfr. Part No.:
- 39515-6005
- Brand:
- Molex
Subtotal (1 bag of 150 units)*
£195.16
(exc. VAT)
£234.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £195.16 | £1.301 |
*price indicative
- RS Stock No.:
- 691-753
- Mfr. Part No.:
- 39515-6005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Block | |
| Series | 39515 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Block | ||
Series 39515 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type PCB | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Molex Euro style Pluggable PCB Header is engineered to ensure reliable connections in demanding environments. Designed with a vertical orientation and a robust green housing, this header accommodates a 3.81mm pitch ensuring compatibility with standard connectors. The configuration includes five circuits, equipped with threaded retention inserts that guarantee stability during operation. Its versatility allows for wire-to-board applications, making it an Ideal choice for a range of electronic assemblies. Enhanced by rigorous compliance with industry standards, this product supports voltages up to 300V and currents up to 8A, providing a dependable solution for your connectivity needs.
Designed with a green housing, offering a Durable and aesthetically pleasing finish
Vertical orientation facilitates space-saving designs within electronic assemblies
Compatible with 3.81mm pitch industry-standard plugs for enhanced flexibility
Low-halogen status aligns with environmental compliance requirements
Meets EU RoHS standards with specific exemptions, ensuring safe usage
Related links
- Molex 39515 Series Vertical PCB PCB Terminal Block 3.81 mm Pitch Shrouded
- Molex 39515 Series Vertical Through Hole PCB Terminal Block 3.81 mm Pitch Shrouded
- Molex 39515 Series Vertical Through Hole PCB Terminal Block 3.81 mm Pitch Shrouded
- Molex 39515 Series Vertical Through Hole PCB Header 3.81 mm Pitch Shrouded
- Molex 39531 Series Pluggable Terminal Block 5.08 mm Pitch 39531-6005
- Conex-It HMSA Series Vertical PCB PCB Header 3.81 mm Pitch Shrouded
- RS PRO Right Angle Through Hole Pluggable Terminal Block 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Surface PCB Header 3.81 mm Pitch Shrouded
