Molex PCB Header
- RS Stock No.:
- 691-647
- Mfr. Part No.:
- 90136-1215
- Brand:
- Molex
Image representative of range
Subtotal (1 tray of 100 units)*
£189.90
(exc. VAT)
£227.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £189.90 | £1.899 |
*price indicative
- RS Stock No.:
- 691-647
- Mfr. Part No.:
- 90136-1215
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
- COO (Country of Origin):
- MY
Related links
- Molex PCB Header
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7mm Pitch Shrouded
- Molex 90136 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
