Molex 70555 Series Right Angle Through Hole PCB Header, 13 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-532
- Mfr. Part No.:
- 70555-0047
- Brand:
- Molex
Subtotal (1 tube of 70 units)*
£177.24
(exc. VAT)
£212.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £177.24 | £2.532 |
*price indicative
- RS Stock No.:
- 691-532
- Mfr. Part No.:
- 70555-0047
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70555 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 13 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass Phosphor Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70555 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 13 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass Phosphor Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is a meticulously engineered PCB solution designed for seamless wire-to-board connections. This single-row header features a Compact 2.54mm pitch, tailored for right-angle applications with 13 circuits, making it Ideal for high-density environments. Constructed with a Durable high-temperature thermoplastic resin, it guarantees longevity and reliability, while the selective plating with 0.38μm gold ensures excellent conductivity for electrical performance. Whether employed in industrial or consumer electronics, this connector meets rigorous compliance standards, including EU RoHS, providing peace of mind regarding environmental regulations. With its robust locking mechanism and guiding features, the SL Header is engineered for effortless mating and secure connections, supporting efficient assembly processes.
Compact design with a 2.54mm pitch enhances space efficiency on PCBs
Constructed with high-temperature thermoplastic for durability and reliability
Features 13 circuits that accommodate diverse applications
Selective 0.38μm gold plating for superior electrical conductivity
Right-angle orientation simplifies installation in tight spaces
Incorporates a robust locking system to ensure secure mating
Meets critical compliance standards including EU RoHS for environmental safety
Rated for current loads up to 3.0A and voltage up to 250V for versatile applications
Related links
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
