Molex 87832 Series Vertical Surface Mount PCB Header, 34 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-387
- Mfr. Part No.:
- 87832-3423
- Brand:
- Molex
Subtotal (1 tube of 1400 units)*
£5,789.80
(exc. VAT)
£6,947.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £5,789.80 | £4.136 |
*price indicative
- RS Stock No.:
- 691-387
- Mfr. Part No.:
- 87832-3423
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87832 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87832 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Nylon | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is designed for efficient signal and wire-to-board connections. This dual-row, vertical surface mount header features a precise 2.00mm pitch configuration and is built for robust performance with 34 circuits. Engineered with lead-free materials, it ensures compliance with environmental regulations while providing dependable functionality in various applications. The product boasts a variety of design features, including locking windows and a centre polarization slot, which enhance ease of use and integration in PCB designs, making it Ideal for a range of Electronic Assembly needs.
Engineered with a 2.00mm pitch for precise alignment and optimal performance
Constructed with Durable materials, including phosphor bronze and nylon, ensuring longevity
Designed for surface mount applications, facilitating efficient assembly processes
Provides robust electrical performance with a maximum current of 2.0A and voltage of 125V
Incorporates pick-and-place capabilities for automated handling and assembly
Compatible with various receptacle types in the milli-grid series, allowing versatile application
Compliant with EU RoHS standards, ensuring it meets regulatory requirements for environmental safety
Durability rated for 100 mating cycles, ensuring reliable performance over time
Constructed with Durable materials, including phosphor bronze and nylon, ensuring longevity
Designed for surface mount applications, facilitating efficient assembly processes
Provides robust electrical performance with a maximum current of 2.0A and voltage of 125V
Incorporates pick-and-place capabilities for automated handling and assembly
Compatible with various receptacle types in the milli-grid series, allowing versatile application
Compliant with EU RoHS standards, ensuring it meets regulatory requirements for environmental safety
Durability rated for 100 mating cycles, ensuring reliable performance over time
Related links
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
