Molex 5566 Series Vertical Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-872
- Mfr. Part No.:
- 39296048
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£10.46
(exc. VAT)
£12.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £10.46 | £2.092 |
| 5 - 9 | £9.62 | £1.924 |
| 10 + | £8.68 | £1.736 |
*price indicative
- RS Stock No.:
- 665-872
- Mfr. Part No.:
- 39296048
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5566 | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5566 | ||
Current 9A | ||
Pitch 4.2mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit junior Vertical Header is engineered for seamless integration into PCB applications, functioning as a robust Interface for power and wire-to-board connections. Designed with a 4.20mm pitch and dual-row layout, this component accommodates up to four circuits, ensuring efficient electrical performance. The header is crafted with high-quality materials, featuring gold-plated contacts for optimal conductivity and durability over an extended lifecycle of 30 mating cycles. Its versatility is enhanced by compatibility with standard Mini-Fit female terminals, making it a dependable choice for various connectivity needs in electronic assemblies.
Designed for through-hole termination for strong PCB anchorage
Natural resin colours ensures compatibility with various circuit designs
Lightweight at 1254.200 mg, facilitating easier integration into assemblies
Fully shrouded design enhances safety and prevents accidental disconnections
Meets industry compliance standards for enhanced reliability and safety
Natural resin colours ensures compatibility with various circuit designs
Lightweight at 1254.200 mg, facilitating easier integration into assemblies
Fully shrouded design enhances safety and prevents accidental disconnections
Meets industry compliance standards for enhanced reliability and safety
Related links
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
