Wurth Elektronik WR-MPC5 Series PCB Header, 5.7 mm Pitch

Bulk discount available

Subtotal (1 pack of 5 units)*

£14.55

(exc. VAT)

£17.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
Per unit*
1 - 4£14.55£2.91
5 +£13.39£2.678

*price indicative

Packaging Options:
RS Stock No.:
618-684
Mfr. Part No.:
657004230201
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-MPC5

Pitch

5.7mm

Current

26A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

IEC 60335-1, RoHS, UL

Voltage

60V

COO (Country of Origin):
TW

Related links