Molex 21576 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row(s), Shrouded

Bulk discount available

Subtotal (1 pack of 5 units)*

£9.70

(exc. VAT)

£11.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£9.70£1.94
5 - 9£8.93£1.786
10 +£8.05£1.61

*price indicative

RS Stock No.:
536-189
Mfr. Part No.:
2157601023
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

21576

Current

13A

Pitch

3mm

Number of Contacts

3

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Power, Wire-to-Board

Contact Plating

Tin Plated

Contact Material

High Copper Alloy

Termination Type

Solder

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Tail Pin Length

3.17mm

Contact Gender

Female

Standards/Approvals

No

Voltage

600 Vrms

COO (Country of Origin):
CN
The Molex Micro fit+ versa colour right angle header offers a compact footprint while ensuring reliable connectivity in multi circuit configurations. Constructed with high quality materials, it supports efficient power and wire to board connections, making it ideal for various electronic systems. Its matte tin plating and glow wire capability enhance its functionality, offering engineers and designers the flexibility they need for modern applications. With a durable design that can withstand the rigours of operational use, this product exemplifies exceptional engineering standards and suitability for a broad spectrum of uses.

Right angle orientation optimises space in panel layouts

Glow wire capable for enhanced safety in high temperature conditions

Compatible with standard micro fit+ receptacles for seamless integration

Constructed from high copper alloy for superior conductivity

Durability assures reliability with up to 25 mating cycles

Low halogen materials help in meeting environmental compliance requirements

Recommended PCB thickness ensures proper fit and stability

Tray packaging facilitates efficient handling during assembly

Keying features prevent mismating which ensuring consistent electrical performance

Related links