TE Connectivity UMNL Series Straight Through Hole PCB Header, 2 Contact(s), 6.35mm Pitch
- RS Stock No.:
- 514-815
- Mfr. Part No.:
- 826846-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 514-815
- Mfr. Part No.:
- 826846-3
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Universal MATE-N-LOK PCB Vertical Socket Headers
Universal MATE-N-LOK PCB vertical socket headers with UL94V-0 nylon housings, 6.35mm centerline spacing and phosphor bronze contacts.
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Series | UMNL |
Pitch | 6.35mm |
Number of Contacts | 2 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Current Rating | 19A |
Voltage Rating | 600 V ac/dc |