HARWIN Datamate L-Tek Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
511-620
Mfr. Part No.:
M80-8430642
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

Datamate L-Tek

Pitch

2.0mm

Number of Contacts

6

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Voltage Rating

120.0 V

COO (Country of Origin):
GB