Molex 41791 Series Vertical Through Hole PCB Header, 12 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 80 units)*

£196.57

(exc. VAT)

£235.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£196.57£2.457

*price indicative

RS Stock No.:
507-672
Distrelec Article No.:
304-62-208
Mfr. Part No.:
41791-0859
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

41791

Current

7A

Pitch

3.96mm

Housing Material

Polyester

Number of Contacts

12

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Row Pitch

3.96mm

Termination Type

Solder

Tail Pin Length

3.56mm

Standards/Approvals

94V-0, CSA LR19980, UL E29179

Voltage

600Vrms

COO (Country of Origin):
IN
The Molex KK 396 Header, Vertical, Friction Lock is engineered to deliver robust connections in high-performance applications. This PCB header is designed to accommodate up to 12 circuits, featuring a secure friction lock mechanism for reliability. Its gold plating ensures excellent conductivity, making it Ideal for power and wire-to-board applications. With a Compact vertical orientation, the product is well-suited for space-constrained environments, providing an efficient solution for various electronic designs. The header also boasts compliance with key industry standards, ensuring quality and safety for your projects. Its carefully selected materials, including Durable polyester and brass, guarantee longevity and dependability across a wide temperature range. Whether for industrial or consumer electronics, this header promises to meet the demands of modern connectivity.

Designed for vertical integration optimising space in circuit layouts

Friction lock feature enhances connector security during operation

Utilises gold plating for superior conductivity and reliability

Manufactured with high quality polyester and brass materials for durability

Accommodates a maximum of 12 circuits catering to diverse connectivity needs

Engineered to support through hole termination Interface for ease of installation

Meets strict compliance standards for enhanced safety and environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy