Molex 87437 Series Right Angle Through Hole PCB Header, 24 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
507-530
Distrelec Article No.:
304-62-752
Mfr. Part No.:
87437-1573
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

87437

Product Type

PCB Header

Pitch

4.2mm

Current

2.5A

Number of Contacts

24

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Row Pitch

4.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

94V-0, CSA LR19980, UL E29179

Voltage

250Vrms

COO (Country of Origin):
MY
The Molex Pico-SPOX PCB Header is a robust and versatile solution, designed specifically for surface mount applications requiring a reliable interconnection. Featuring a Compact 1.50mm pitch, this single-row connector supports up to 15 circuits, making it Ideal for applications that demand space-efficient designs without compromising performance. Constructed with a Durable nylon resin and brass components, the product ensures longevity and stability in various operating conditions. Its friction lock mechanism provides secure mating, while the tin plating enhances conductivity and protects against corrosion. Whether for signal transmission or wire-to-board connections, this product meets stringent compliance standards, delivering peace of mind alongside performance.

Compact design optimises space utilisation in electronics

Friction lock feature ensures a secure connection during operation

Supports diverse applications enhancing versatility

Constructed with high quality materials for increased durability

Meets EU RoHS compliance ensuring environmental responsibility

Robotic placement capability simplifies assembly processes

Vertical orientation allows for efficient circuit board layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy