Molex 70553 Series Right Angle Through Hole PCB Header, 13 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 507-529
- Distrelec Article No.:
- 304-57-552
- Mfr. Part No.:
- 70553-0012
- Brand:
- Molex
Subtotal (1 tube of 60 units)*
£221.99
(exc. VAT)
£266.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £221.99 | £3.70 |
*price indicative
- RS Stock No.:
- 507-529
- Distrelec Article No.:
- 304-57-552
- Mfr. Part No.:
- 70553-0012
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70553 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 13 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold, Tin | |
| Contact Material | Brass, Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70553 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 13 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold, Tin | ||
Contact Material Brass, Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 25V | ||
- COO (Country of Origin):
- MY
The Molex low-profile single-row header connector is designed to facilitate reliable electrical connections in Compact spaces. With a 2.54mm pitch and a right-angle configuration, it ensures ease of assembly and minimal footprint on printed circuit boards. Engineered for signal and wire-to-board applications, this component features shrouded contacts for enhanced durability and alignment during mating. Its Advanced plating options provide excellent conductivity and resistance to environmental factors, making it suitable for a wide range of industrial applications. Combining strength and versatility, this header connector meets rigorous industry standards and is a preferred choice for engineers seeking dependable performance in various assemblies.
Optimized for easy assembly in tight spaces
Shrouded design improves mating reliability
Constructed from high-temperature thermoplastic for durability
Compatible with lead-free solder processes for modern manufacturing
Robust design ensures a high number of mating cycles
Related links
- Molex 70553 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
