Molex 172648 Series Right Angle Through Hole PCB Header, 2 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
507-515
Distrelec Article No.:
304-62-075
Mfr. Part No.:
172648-0102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

172648

Pitch

4.2mm

Current

12.5A

Number of Contacts

2

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Brass

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Standards/Approvals

CSA LR19980, UL E29179

Voltage

600Vrms

COO (Country of Origin):
MX
The Molex Mini-Fit Jr. Header is designed for seamless integration in wire-to-board applications, providing robust connectivity and reliability. With its right-angle configuration and snap-in plastic peg PCB lock, it ensures a secure fitting, making it Ideal for tight spaces. This connector utilizes high-quality nylon material for durability and features matte tin plating, offering excellent resistance to corrosion. The product's glow-wire capability enhances safety by preventing ignition in the event of overheating, positioning it as a preferred choice in various electronic applications. Compliance with industry standards ensures peace of mind, while its Advanced design caters to electrical efficiencies and longevity. Embrace a solution that not only meets but exceeds environmental compliance expectations.

Robust design withstands demanding environments

Right-angle configuration optimizes space utilization

Glow-wire capability enhances fire safety

Snap-in locking mechanism ensures reliable connections

Constructed from high-quality nylon for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy