Molex 44764 Series Right Angle Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-503
- Distrelec Article No.:
- 304-56-340
- Mfr. Part No.:
- 44764-0401
- Brand:
- Molex
Subtotal (1 tray of 150 units)*
£213.90
(exc. VAT)
£256.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £213.90 | £1.426 |
*price indicative
- RS Stock No.:
- 507-503
- Distrelec Article No.:
- 304-56-340
- Mfr. Part No.:
- 44764-0401
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44764 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 94V-0, chemSHERPA, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44764 | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 94V-0, chemSHERPA, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI receptacle header is engineered for superior connectivity in Compact environments. This component is designed with precision in mind, featuring a right-angle configuration that simplifies space-constrained installations. It supports a robust 4-circuit layout, ensuring reliable connections for varied applications, including board-to-board and wire-to-board interfaces. The combination of Durable materials and meticulous tin plating not only enhances conductivity but also ensures resilience against environmental stressors. Ideal for PCB headers and receptacles, this model exemplifies high performance in electronic interconnections, making it an essential addition to modern electronic designs. With Active status and compliance to major industry standards, it underscores reliability and efficiency in technology-driven projects.
Compact design facilitates ease of installation in tight spaces
Dual-row configuration increases connection pathways without enlarging the footprint
Utilizes tin plating for enhanced electrical performance and corrosion resistance
Rated for a maximum current of 8--5A, providing robust power handling capabilities
Right-angle orientation helps in managing cable routing effectively
Related links
- Molex 44764 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44764 Series Right Angle Through Hole Receptacle 3 mm Pitch Shrouded
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 45280 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 206832 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit BMI Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
