Molex 87833 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 252 units)*

£156.49

(exc. VAT)

£187.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£156.49£0.621

*price indicative

RS Stock No.:
507-462
Distrelec Article No.:
304-57-654
Mfr. Part No.:
87833-1019
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

87833

Product Type

PCB Header

Current

2A

Pitch

2mm

Number of Contacts

10

Housing Material

High Temperature Thermoplastic Resin

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold Plated

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA Number:LR19980, CSA std. C22.2 No. 182.3-M1987, UL-1977, UL Number:E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex connector system embodies the excellence of the milli-grid technology, designed specifically for wire-to-board applications. The vertical header configuration presents an innovative solution for space-saving designs while ensuring reliable connectivity in electronic assemblies. With its robust construction, it caters to a multitude of industrial and consumer applications, guaranteeing optimal performance even in challenging environments. The dual-row shrouded headers provide impeccable ease of use and enhanced mechanical stability, making assembly processes straightforward and efficient. The connector's external design also prioritizes user safety, offering features that meet stringent industry standards, ensuring confidence in every application.

Engineered for high durability with a gold-plated contact option

Designed to meet rigorous industry safety and performance standards

Supports high-temperature reflow processing, fitting modern manufacturing environments

Offers excellent electrical performance, ensuring reliable connections

Compact design facilitates optimal use of available board space

Compatible with multiple connectors and housings in the milli-grid series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy