Molex 171856 Series Straight Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 507-451
- Distrelec Article No.:
- 304-53-184
- Mfr. Part No.:
- 171856-3006
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-451
- Distrelec Article No.:
- 304-53-184
- Mfr. Part No.:
- 171856-3006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 171856 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Matt Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.34mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 94V-1, chemSHERPA, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E29179 | |
| Mating Pin Length | 12.95mm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 171856 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Matt Tin | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.34mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 94V-1, chemSHERPA, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E29179 | ||
Mating Pin Length 12.95mm | ||
Voltage 50V | ||
- COO (Country of Origin):
- IN
The Molex innovative connector is designed to provide reliable electrical connections in various applications. The 2.54mm pitch KK 254 RPC vertical header features a robust friction lock mechanism, ensuring a secure fit even under demanding conditions. With tin plating that enhances conductivity and resistance to corrosion, this component guarantees efficient signal transmission. Engineered for versatility, it accommodates six circuits and is suitable for board-to-board, power, and signal connections. The product's thoughtful design includes a Compact form factor and vertical orientation, making it Ideal for space-constrained environments. Enhanced with high-temperature thermoplastic resin, it maintains performance across a wide temperature range, ensuring adaptability to various operational requirements.
Vertical orientation optimizes space in Compact designs
Friction lock mechanism enhances connection stability
Tin plating improves conductivity and corrosion resistance
High-temperature thermoplastic resin ensures durability
Supports both power and signal applications seamlessly
Related links
- Molex 171856 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
