Phoenix Contact MCDNV Series Vertical Wave Soldering PCB Header, 4 Contact(s), 3.81mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 495-410
- Mfr. Part No.:
- 1750106
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 495-410
- Mfr. Part No.:
- 1750106
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCDNV | |
| Pitch | 3.81mm | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Wave Soldering | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCDNV | ||
Pitch 3.81mm | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Wave Soldering | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header designed for versatility in modern electronic applications. This component excels in through-hole reflow soldering processes, offering a dependable solution for connecting multiple electronic devices. Featuring a pitch of 3.81 mm, it accommodates various configurations and setups, ensuring efficient deployment in PCB designs. The reliable construction and materials used guarantee long-lasting performance, even in challenging conditions, while the sleek black housing adds a touch of sophistication to any assembly. It stands out with its ability to facilitate vertical connections, optimising the PCB layout for a compact finish.
Designed to integrate seamlessly into SMT soldering processes
Boasts a vertical connection design for space-efficient arrangements
Offers maximum flexibility with compatibility for multiple connection technologies
User-friendly and suitable for a wide range of device designs
Crafted from materials compliant with WEEE/RoHS standards for environmental safety
The insulation withstands a wide range of temperatures for reliable performance
Optimised for durability, ensuring longevity in electrical connections
Includes a high degree of moisture sensitivity for enhanced reliability
Conforms to international standards ensuring quality assurance
Supports efficient deployment in diverse electronic assemblies
Boasts a vertical connection design for space-efficient arrangements
Offers maximum flexibility with compatibility for multiple connection technologies
User-friendly and suitable for a wide range of device designs
Crafted from materials compliant with WEEE/RoHS standards for environmental safety
The insulation withstands a wide range of temperatures for reliable performance
Optimised for durability, ensuring longevity in electrical connections
Includes a high degree of moisture sensitivity for enhanced reliability
Conforms to international standards ensuring quality assurance
Supports efficient deployment in diverse electronic assemblies
