Phoenix Contact DMCV Series Straight Wave Soldering PCB Header, 4 Contact(s), 2.54mm Pitch, Shrouded
- RS Stock No.:
- 495-021
- Mfr. Part No.:
- 1145419
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 495-021
- Mfr. Part No.:
- 1145419
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMCV | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Wave Soldering | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMCV | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Wave Soldering | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Header is designed to provide exceptional connectivity solutions for various applications, particularly in the realm of industrial automation and IoT devices. With a focus on reliable performance, this connector offers a robust construction tailored for demanding environments. Its unique design supports efficient space utilisation while ensuring ease of integration into existing systems.
Provides a nominal current rating of 5 A catering to a wide range of applications
Tested for rigorous environmental conditions ensuring long term performance
Suitable for use in IoT devices facilitating modern technological advancements
Tested for rigorous environmental conditions ensuring long term performance
Suitable for use in IoT devices facilitating modern technological advancements
