RND RND 205 Series Horizontal, Horizontal Through Hole, Through Hole Pin Header, 20 Contact(s), 2.54 mm Pitch, 2 Row,

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
489-866
Mfr. Part No.:
RND 205-00832
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 205

Orientation

Horizontal, Horizontal

Mount Type

Through Hole, Through Hole

Product Type

Pin Header

Number of Contacts

20

Pitch

2.54 mm

Number of Rows

2

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Contact Gender

Male

Contact Material

Brass

Contact Plating

Gold

Current

3 A

Housing Material

PBT

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Row Pitch

2.54 mm

Standards/Approvals

RoHS

Termination Type

Solder

Voltage

25 V

COO (Country of Origin):
TW
The RND Pin header DIN 41651, 90° is designed to provide exceptional connectivity in Compact spaces. Ideal for wire-to-board applications, this right-angle connector features a gold flash plating that ensures reliable performance and longevity. With a pitch of 2.54 mm, it accommodates various configurations, making it adaptable for multiple projects. The connector also boasts robust insulation properties, allowing it to operate across a temperature range of -40 to +105 °C, thus catering to diverse environmental conditions. Its Durable brass contacts are perfect for maintaining low contact resistance and high insulation resistance, promising seamless integration into your designs.

Designed to meet demanding temperature requirements

Low contact resistance ensures efficient power transfer

High insulation resistance provides added safety and reliability

Versatile pitch configuration adapts to various design needs

Ideal for both commercial and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy