Molex 53426 Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 400 units)*

£154.56

(exc. VAT)

£185.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£154.56£0.386

*price indicative

RS Stock No.:
482-284
Distrelec Article No.:
304-57-434
Mfr. Part No.:
53426-0810
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

53426

Product Type

PCB Header

Current

3A

Pitch

2.5mm

Number of Contacts

8

Housing Material

Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Termination Type

Kinked Pin

Tail Pin Length

3.4mm

Maximum Operating Temperature

105°C

Standards/Approvals

94V-0, CSA LR19980, UL E29179

Voltage

250Vrms

COO (Country of Origin):
JP
The Molex Mini-Lock PCB header is a precision-engineered connector designed to enhance the security and reliability of electronic connections. Featuring a right-angle orientation, it boasts a single row with kinked pins that ensure a robust lock during mating. Its optimal 2.50mm pitch facilitates efficient space management on PCB layouts while maintaining a maximum current rating of 3.0A and voltage capacity of 250V AC/DC, making it suitable for various applications. The natural resin finish and tin plating further contribute to its durability and resistance against environmental factors. Packed in a tray for streamlined handling and installation, this component stands out for its application in signal and wire-to-board configurations, ensuring seamless connectivity in various electronics.

Optimised pitch supports efficient board space utilisation

Built for a maximum current load of 3.0A, ensuring reliable performance

Natural resin and tin plating enhance durability and performance longevity

Designed for both signal and wire-to-board applications, offering versatility

Tray packaging allows for easy handling and integration into assembly processes

Backed by compliance with industry standards for enhanced quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy