BM Polyco 057 Series Right Angle PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s)

Stock information currently inaccessible
RS Stock No.:
482-250
Mfr. Part No.:
057-040-053
Brand:
BM Polyco
Find similar products by selecting one or more attributes.
Select all

Brand

BM Polyco

Series

057

Pitch

2.54mm

Number of Contacts

40

Number of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Contact Material

Copper

Contact Plating

Gold

Current Rating

3A

Voltage Rating

300.0 V ac

Gender

Male

COO (Country of Origin):
US

Standards

IDC; BT224

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy