Molex 50557 Series Right Angle Surface PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 900 units)*

£458.51

(exc. VAT)

£550.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£458.51£0.509

*price indicative

RS Stock No.:
481-113
Distrelec Article No.:
304-57-359
Mfr. Part No.:
505578-0671
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

50557

Pitch

2mm

Current

3.4A

Housing Material

Polyamide

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Brass

Contact Plating

Matt Tin

Termination Type

Surface Mount

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

25V

COO (Country of Origin):
MY
The Molex Plus PCB Header is designed to deliver robust connectivity in a Compact package. Built with a 2.00mm pitch, this single row, right-angle surface mount connector ensures secure and reliable connections, making it Ideal for a range of applications. Whether you require efficient signal transmission or robust wire-to-board options, this product shines with its matte tin plating and low-halogen materials, catering to modern compliance requirements. The connector features six circuits, engineered for durability with a rating of 30 mating cycles while maintaining a Compact footprint for tight spaces. Its thoughtful design includes keying features to guarantee correct mating, emphasising its utility in various electronic assemblies. Suitable for an expansive temperature range, it promises performance in diverse environments, making it an excellent choice for projects that cannot compromise on connectivity reliability.

Crafted for precision with six circuits for maximised connectivity

Constructed with low-halogen materials to meet modern safety standards

Features a robust matte tin plating for enhanced conductivity and resistance

Engineered for easy integration with robotic placement capabilities

Polarisation ensures proper mating with compatible connectors

Durability to withstand 30 mating cycles for extended use

Optimised for operating temperatures from -40° to +105°C

Surface mount design for streamlined PCB assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy