TE Connectivity MTCC1P Series Panel Mount Backplane Connector, 1.27mm Pitch
- RS Stock No.:
- 479-916
- Mfr. Part No.:
- 364283-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£177.37
(exc. VAT)
£212.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £177.37 |
*price indicative
- RS Stock No.:
- 479-916
- Mfr. Part No.:
- 364283-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | MTCC1P | |
Pitch | 1.27mm | |
Mounting Type | Panel Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series MTCC1P | ||
Pitch 1.27mm | ||
Mounting Type Panel Mount | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Wire-to-wire connection solution epitomises reliability and innovation in electrical applications. Designed with a sealable construction, it ensures protection against environmental factors, making it ideal for diverse operating conditions. The robust aluminium body combined with a rated contact current capacity of 1.5 A, positions this connector as a go-to choice for efficient and secure connections. Its dimensions, optimised for precision and adaptability, empower engineers to achieve superior functionality without compromising on space. The connector meets stringent compliance directives, assuring users of its quality and safety standards. With its user-friendly features and versatile applications, this connector is perfect for any project requiring dependable electrical connections.
Sealable design enhances protection against environmental challenges
Constructed from durable aluminium for longevity and strength
Offers a maximum contact current rating of 1.5 A for reliable performance
Optimised centreline pitch for compact installations
Suitable for panel mount applications, providing flexibility in design
Compliance with various directives ensures adherence to safety regulations
Constructed from durable aluminium for longevity and strength
Offers a maximum contact current rating of 1.5 A for reliable performance
Optimised centreline pitch for compact installations
Suitable for panel mount applications, providing flexibility in design
Compliance with various directives ensures adherence to safety regulations