Molex 90814 Series Right Angle Through Hole PCB Header, 12 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 476-443
- Distrelec Article No.:
- 304-57-751
- Mfr. Part No.:
- 90814-0212
- Brand:
- Molex
Subtotal (600 units, on reels of 600)*
£389.31
(exc. VAT)
£467.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £389.31 | £0.649 |
*price indicative
- RS Stock No.:
- 476-443
- Distrelec Article No.:
- 304-57-751
- Mfr. Part No.:
- 90814-0212
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90814 | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Number of Contacts | 12 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 94V-0, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90814 | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Number of Contacts 12 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 94V-0, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 25V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 Header is a versatile solution designed for efficient wire-to-board connections in Compact applications. Engineered with a standard profile, this connector offers optimal PCB peg integration while adhering to the highest durability standards. Its surface mount design simplifies assembly and ensures secure placement within any application setting. With a robust construction using high-temperature thermoplastic and brass, this product is tailored for reliability and longevity. The connector's impressive operating temperature range of -40° to +105°C makes it suitable for various environments, ensuring dependable performance under challenging conditions. The Pico Flex PF-50 is your go-to choice for seamless integration and enhanced functionality in any assembly line.
Provides 12 circuits, allowing for multiple connections in one Compact unit
Designed with surface mount capabilities to facilitate easy integration onto PCBs
Utilizes a natural resin color for unobtrusiveness in various applications
Offers lock mechanisms to secure connections and prevent accidental disconnections
Manufactured with tin plating for exceptional electrical conductivity
Related links
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
