Molex 43045 Series Vertical Through Hole PCB Header, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 476-392
- Distrelec Article No.:
- 304-56-299
- Mfr. Part No.:
- 43045-2426
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-392
- Distrelec Article No.:
- 304-56-299
- Mfr. Part No.:
- 43045-2426
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43045 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | chemSHERPA, CSA LR19980, EU RoHS, IEC 60335-1 5th edition, IEC 60695-2-11, IEC 60695-2-12, IEC 60695-2-13, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E29179 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43045 | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals chemSHERPA, CSA LR19980, EU RoHS, IEC 60335-1 5th edition, IEC 60695-2-11, IEC 60695-2-12, IEC 60695-2-13, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E29179 | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Vertical Header is designed to provide reliable connectivity for various applications, especially in power and wire-to-board scenarios. With its robust dual-row layout featuring 24 circuits, this connector is engineered to accommodate high temperatures while ensuring optimal performance. The addition of a PCB press-fit metal retention clip enhances stability, making it a suitable choice for demanding environments. Crafted from high-temperature thermoplastic and incorporating gold-plated components, this product not only meets rigorous safety standards but also assures exceptional durability and longevity. Its compatibility with standard PCB thickness allows for easy integration into existing designs, making it a preferred option for professionals seeking quality and reliability in their electronic assemblies.
Dual-row design ensures compact, efficient circuit connections
Glow-wire capable to meet strict safety requirements
High-temperature thermoplastic material offers enhanced durability
Compatible with a wide range of applications, simplifying inventory
Innovative PCB press-fit design provides additional retention support
Gold-plated contacts guarantee excellent conductivity and corrosion resistance
Related links
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
