ITT Cannon Straight Through Hole Multiway Connector, 36 Contact(s), 5.08mm Pitch, 4 Row(s)

Unavailable
RS will no longer stock this product.
RS Stock No.:
475-331
Mfr. Part No.:
192991-0262
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Pitch

5.08mm

Number of Contacts

36

Number of Rows

4

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Current Rating

13A

Voltage Rating

250 V ac

Gender

Female

COO (Country of Origin):
HU