TE Connectivity 1734261 Series Straight Housing, 2 Contact(s)
- RS Stock No.:
- 474-648
- Mfr. Part No.:
- 1734261-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£545.10
(exc. VAT)
£654.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £545.10 | £0.545 |
*price indicative
- RS Stock No.:
- 474-648
- Mfr. Part No.:
- 1734261-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1734261 | |
| Number of Contacts | 2 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1734261 | ||
Number of Contacts 2 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- TW
The TE Connectivity interconnect solution is designed for versatility and efficiency in wire-to-board applications. This innovative connector system accommodates a range of pin positions, making it suitable for various circuit board configurations. With a durable design that includes SMT termination and a right-angle mount, it ensures seamless integration into compact spaces. The connectors advanced features allow for reliable signal and low power transmission, catering to industries such as consumer electronics, medical devices, and industrial controls. By facilitating efficient use of PCB real estate, this connector plays a pivotal role in modern electronic designs, guaranteeing superior compatibility with standard products and exceptional performance in diverse environments.
Supports a broad AWG range for flexible wire selection
The right-angle design optimises space in tight layouts
Utilises SMT termination for improved manufacturing efficiency
Ensures reliable connection through a secure locking mechanism
Compatible with various industry-standard housings
Engineered for a robust operational temperature range
Facilitates simple integration with minimal design alterations
Promotes improved circuit board density without sacrificing performance
Related links
- TE Connectivity AMP HPI Series Right Angle Board Mount PCB Header 1.25mm Pitch Shrouded,
- TE Connectivity AMP HPI Series Right Angle Board Mount PCB Header 1.25mm Pitch Shrouded,
- TE Connectivity AMP HPI Series Straight Cable Mount Housing 1.5mm Pitch, 1 Row(s)
- TE Connectivity Power Double Lock Series Straight Cable Mount Housing 3.96mm Pitch, 1 Row(s)
- TE Connectivity 2029095 Series Housing Plug, 2 Contact(s)
- TE Connectivity AMPMODU Series Straight Housing
- TE Connectivity 2483 Series Straight Cable Mount Housing 1-Row Wire Termination
- TE Connectivity AMP HPI Series Right Angle Board Mount PCB Header 1.25mm Pitch Shrouded,
